This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMD2920-700-12

Manufacturer
hongjiacheng
MFR.Part #
SMD2920-700-12
JLCPCB Part #
C47753908
Package
2920
Description
12V 7A 14A 2.5W 6s 2.5mΩ 10mΩ 40A 2920 Resettable Fuses
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 51

Minimum: 1

Full Reel: 1500

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 51

In-stock Item Pricing

Qty Unit Price
1+ $0.1533
50+ $0.1500
150+ $0.1478
500+ $0.1455
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons