This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMDJ20A

Manufacturer
hongjiacheng
MFR.Part #
SMDJ20A
JLCPCB Part #
C42456395
Package
SMC
Description
20V 32.4V 2uA 24.5V Unidirectional TVS Single channel -55℃~+150℃ IEC 61000-4-2 3kW@10/1000us 92.6A@10/1000us SMC ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 128

Minimum: 1

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 128

In-stock Item Pricing

Qty Unit Price
1+ $0.1017
50+ $0.0993
150+ $0.0977
500+ $0.0962
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons