
* Images are for reference only
3832.768XQ
- Manufacturer
- huaxindianzi
- MFR.Part #
- 3832.768XQ
- JLCPCB Part #
- C19723457
- Package
- DT-38
- Description
- 32.768kHz 12.5pF ±20ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0567
100+
$0.0449
300+
$0.0389
1000+
$0.0345
5000+
$0.0309
10000+
$0.0291