
* Images are for reference only
CF1/4W±5% 18K PB
- Manufacturer
- kayocota
- MFR.Part #
- CF1/4W±5% 18K PB
- JLCPCB Part #
- C3035250
- Package
- Plugin,D2.3xL6mm
- Description
- Carbon Resister 18kΩ 1/4W ±400ppm/℃ ±5% Plugin,2.3x6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3062
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0029
1000+
$0.0028
5000+
$0.0026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →