
* Images are for reference only
KNP2WS 5% 4R7 PT
- Manufacturer
- kayocota
- MFR.Part #
- KNP2WS 5% 4R7 PT
- JLCPCB Part #
- C3035234
- Package
- Plugin,D4.5xL11.5mm
- Description
- Wirewound Resistors 4.7Ω 2W ±350ppm/℃ ±5% Plugin,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0077
500+
$0.0075
2000+
$0.0070
5000+
$0.0069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →