
* Images are for reference only
MOF1W±5% 0R39 PB
- Manufacturer
- kayocota
- MFR.Part #
- MOF1W±5% 0R39 PB
- JLCPCB Part #
- C3035273
- Package
- Plugin,D4.5xL11mm
- Description
- Metal Oxide Resistors 390mΩ 1W ±300ppm/℃ ±5% Plugin,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 964
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0091
500+
$0.0089
2000+
$0.0084
5000+
$0.0083
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →