
* Images are for reference only
1.5KE18AG
- Manufacturer
- onsemi
- MFR.Part #
- 1.5KE18AG
- JLCPCB Part #
- C3702698
- Package
- Plugin
- Description
- 59.5A 25.2V 1.5kW 17.1V 15.3V Plugin ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1932
200+
$0.0747
500+
$0.0722
1000+
$0.0708