
* Images are for reference only
1N5223B
- Manufacturer
- onsemi
- MFR.Part #
- 1N5223B
- JLCPCB Part #
- C895227
- Package
- Plugin,D1.53xL3.05mm
- Description
- 2.565V~2.835V 500mW 2.7V Plugin,D1.53xL3.05mm Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2339
50+
$0.1907
150+
$0.1721
500+
$0.1490
2500+
$0.1335
5000+
$0.1274