
* Images are for reference only
1N5238B
- Manufacturer
- onsemi
- MFR.Part #
- 1N5238B
- JLCPCB Part #
- C895255
- Package
- Plugin,D1.53xL3.05mm
- Description
- 8.265V~9.135V 500mW 8.7V Plugin,D1.53xL3.05mm Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 553
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0416
200+
$0.0161
500+
$0.0155
1000+
$0.0153