
* Images are for reference only
2N2102
- Manufacturer
- onsemi
- MFR.Part #
- 2N2102
- JLCPCB Part #
- C6077584
- Package
- TO-5
- Description
- 65V 5W 1A PNP TO-5 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.1470
200+
$27.5910
500+
$26.6685
1000+
$26.2125