
* Images are for reference only
2SC3135T-SPA
- Manufacturer
- onsemi
- MFR.Part #
- 2SC3135T-SPA
- JLCPCB Part #
- C3198332
- Package
- SPA-3
- Description
- 50V 250mW 100@1mA,6V 200mA PNP SPA-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0522
200+
$0.0203
500+
$0.0195
1000+
$0.0192