
* Images are for reference only
BC560CBU
- Manufacturer
- onsemi
- MFR.Part #
- BC560CBU
- JLCPCB Part #
- C3201755
- Package
- TO-92-3
- Description
- 45V 500mW 420@2mA,5V 100mA PNP TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5695
200+
$0.9945
500+
$0.9600
1000+
$0.9420
Related Products
BC560ABU
onsemi
$0.08
BC550CBU
onsemi
$0.10
BC549CBU
onsemi
$0.08
KSA708(RANGE:120-240)
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.03
2SA1020(RANGE:120-240)
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.09
SS8050-TA(RANGE:160-300)
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.04