
* Images are for reference only
FDFME3N311ZT
- Manufacturer
- onsemi
- MFR.Part #
- FDFME3N311ZT
- JLCPCB Part #
- C3291407
- Package
- UMLP-6(1.6x1.6)
- Description
- 30V 1.8A 600mW 299mΩ@1.6A,4.5V 1.5V@250uA 1 N-Channel UMLP-6(1.6x1.6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2469
200+
$0.0956
500+
$0.0923
1000+
$0.0905