
* Images are for reference only
KSC1008OBU-ON
- Manufacturer
- onsemi
- MFR.Part #
- KSC1008OBU-ON
- JLCPCB Part #
- C3201762
- Package
- TO-92-3
- Description
- 60V 800mW 70@50mA,2V 700mA NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5695
200+
$0.9945
500+
$0.9600
1000+
$0.9420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →