
* Images are for reference only
KSC2310YBU
- Manufacturer
- onsemi
- MFR.Part #
- KSC2310YBU
- JLCPCB Part #
- C3202028
- Package
- TO-92-3
- Description
- 150V 800mW 120@10mA,5V 50mA NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1541
200+
$0.0597
500+
$0.0576
1000+
$0.0566