
* Images are for reference only
KSC5019MTA
- Manufacturer
- onsemi
- MFR.Part #
- KSC5019MTA
- JLCPCB Part #
- C3201666
- Package
- TO-92-3
- Description
- 10V 750mW 140@500mA,1V 2A NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2055
200+
$0.0795
500+
$0.0768
1000+
$0.0753
Related Products
2N3906
Slkor(SLKORMICRO Elec.)
$0.01
2N6727
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.04
2SA673A
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.04
SS9012HTA
onsemi
$2.57
S8050-D
Foshan Blue Rocket Elec
$0.03
8050SS(RANGE:160-300)
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.04