
* Images are for reference only
MBR5100MFST3G
- Manufacturer
- onsemi
- MFR.Part #
- MBR5100MFST3G
- JLCPCB Part #
- C895491
- Package
- DFN-5(5x6)
- Description
- 100V Independent Type 760mV@5A 5A DFN-5(5x6) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2520
200+
$0.0975
500+
$0.0941
1000+
$0.0924
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →