
* Images are for reference only
MCH3420-TL-E
- Manufacturer
- onsemi
- MFR.Part #
- MCH3420-TL-E
- JLCPCB Part #
- C5669595
- Package
- MCPH-3
- Description
- 100V 500mA 800mW 1.85mΩ@250mA,10V 2.2V@1mA 1PCSNChannel MCPH-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4980
200+
$0.1995
500+
$0.1920
1000+
$0.1890