
* Images are for reference only
NTF5P03T3G
- Manufacturer
- onsemi
- MFR.Part #
- NTF5P03T3G
- JLCPCB Part #
- C3289919
- Package
- SOT-223
- Description
- 30V 3.7A 1.56W 100mΩ@5.2A,10V 3V@250uA P-channel SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4650
200+
$0.1800
500+
$0.1740
1000+
$0.1710
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →