
* Images are for reference only
NVMFS5C420NLWFT1G
- Manufacturer
- onsemi
- MFR.Part #
- NVMFS5C420NLWFT1G
- JLCPCB Part #
- C2902073
- Package
- DFN-5(5.1x6.1)
- Description
- 40V 277A 0.8mΩ@10V,50A 146W N Channel DFN-5(5.1x6.1) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8650
10+
$2.4585
30+
$2.2170
100+
$1.9725
500+
$1.8600
1500+
$1.8090