
* Images are for reference only
SS12
- Manufacturer
- onsemi
- MFR.Part #
- SS12
- JLCPCB Part #
- C3758512
- Package
- SMA(DO-214AC)
- Description
- 20V 1A 500mV@1A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1289
200+
$0.0498
500+
$0.0482
1000+
$0.0473
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →