
* Images are for reference only
SSR1N60BTM
- Manufacturer
- onsemi
- MFR.Part #
- SSR1N60BTM
- JLCPCB Part #
- C3290927
- Package
- TO-252(DPAK)
- Description
- 600V 900mA 12Ω@450mA,10V 4V@250uA 1PCSNChannel TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0522
200+
$0.0203
500+
$0.0195
1000+
$0.0192