This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

91003012

Manufacturer
shenhong
MFR.Part #
91003012
JLCPCB Part #
C5907184
Package
Plugin,D=5mm
Description
460nm~470nm Blue 2.6V~3.4V Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 273

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0398
100+ $0.0315
500+ $0.0273
1000+ $0.0242
5000+ $0.0218
10000+ $0.0204

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons