
* Images are for reference only
91132001
- Manufacturer
- shenhong
- MFR.Part #
- 91132001
- JLCPCB Part #
- C5907115
- Package
- Plugin,D=3mm
- Description
- 515nm~525nm Emerald 2.6V~3.4V Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 273
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
100+
$0.0315
300+
$0.0273
1000+
$0.0242
5000+
$0.0218
10000+
$0.0204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →