
* Images are for reference only
R09D030MUB4CGWB
- Manufacturer
- xincheng
- MFR.Part #
- R09D030MUB4CGWB
- JLCPCB Part #
- C5139197
- Package
- Plugin,P=7.5mm
- Description
- 3Ω 4A ±20% Plugin,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0546
100+
$0.0431
500+
$0.0359
1000+
$0.0317
5000+
$0.0282
10000+
$0.0264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →