
* Images are for reference only
R20D0R7MU11DGWB
- Manufacturer
- xincheng
- MFR.Part #
- R20D0R7MU11DGWB
- JLCPCB Part #
- C5139145
- Package
- Plugin,P=10mm
- Description
- 0.7Ω 11A ±20% Plugin,P=10mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
30+
$0.2835
1+
$0.4080
500+
$0.2070
100+
$0.2265
10+
$0.3210
1000+
$0.1935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →