• Shielding clip

    (37)
  • Manufacturer
    • ECT
    • Harwin
    • Moda-Innochips
    • SAMZO
    • Shenzhen Kinghelm Elec
    • SZydcn
    • TE Connectivity
  • Installation type
    • Soldering
  • ShieldClip
    • 301 stainless steel
    • Stainless Steel 301
  • SurfaceTreatment
    • Mist tin after base coating
    • Nickel Plated Overall
    • Tin plated
  • colour
    • White
  • height
    • 0.083"(2.10mm)
    • 0.140"(3.55mm)
    • 0.144"(3.65mm)
  • length
    • 0.233"(5.92mm)
    • 0.346"(8.79mm)
    • 5.2mm
  • material
    • Copper alloy
    • Stainless steel
  • size
    • 3.9mm*1mm
    • 4.4mm*0.8mm
    • 5.2x1.28mm
    • 6.5*0.8*1.28mm
    • 6.5mm*1.17mm
    • 6.5mm*1.21mm
    • 6.5mm*1.22mm
    • 7.8mm*3mm
    • L2.1*W1.20*H1.30
    • L2.9*W1.54*H1.63
    • L2.9*W1.7*H1.65
    • L4.4*W0.8*H0.8
    • L4.5*W1.25*H1.25
    • L4.5*W1.35*H1.91
    • L4.5*W2.23*H1.50
    • L6.5*W0.8*H1.28
  • width
    • 0.043"(1.10mm)
    • 0.090"(2.28mm)
Results remaining: 37
Quantity
-
37 items in total
  • 1
  • 2