JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Studs & Screws
(412)
- Manufacturer
- CONCRAFT
- Domestic brand
- Essentra
- HIWA
- Made in China
- Samtec
- Shuntian
- Tong Ming
- Xinyangze
- Length from PC board
- 11mm
- 6mm
- 8mm
- 9mm
- Shape Type
- Hexagonal
- Round
- Specifications
- #4X40
- M0.8X2
- M2.5X11
- M2.5X7+4
- M3X10
- M3X12
- M3X16
- M3X20
- M3X22
- M3X25
- M3X5
- M3X5+4
- M3X6
- M3X6+4
- M3X8
- M3X9
- M4X10
- M4X11
- M4X12
- M4X13
- Thread length
- 4mm
- colour
- White
- diameter
- 0.8mm
- 1/4inch
- 2.5mm
- 3mm
- 4mm
- 5mm
- 6mm
- 8mm
- hexagonal opposite edge
- 10mm
- 3.9mm
- 4.75mm
- 4.7mm
- 5.5mm
- length
- 10mm
- 11mm
- 12mm
- 13.6mm
- 13mm
- 14mm
- 15mm
- 16mm
- 18.8mm
- 18mm
- 20mm
- 22mm
- 25mm
- 2mm
- 30mm
- 35mm
- 40mm
- 4mm
- 5mm
- 6mm
- material quality
- 304 Stainless Steel
- 66 nylon
- Brass
- Carbon steel
- Lead-free brass
- Lead-free copper
- Nylon
- Stainless steel
- pitch
- 0.45mm
- 0.5mm
- 0.7mm
- 0.8mm
- 1.25mm
- 1mm
- purpose
- Isolation
- Soldering
- standard
- GB902.3
- National standard
- structure type
- Hollow
- Single Head
- Solid
- surface treatment
- Blue and white zinc
- Brightening
- Gold Plated
- Natural color
- type
- Stud
Quantity
-
412 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 17