JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Power Module/Power Supply
(6953)
- Manufacturer
- ABB
- Advanced Energy
- Aimtec
- ARCH
- Artesyn
- Astrodyne TDI
- Autonics
- Bel Fuse
- Bellnix Co., LTD
- Carlo Gavazzi Computing Solutions
- Central Semicon
- Cincon Electronics Co. LTD
- Cita Technologies
- Cosel
- CUI
- Daburn Electronics
- Delta Elec
- EATON
- EOS Power
- ETA Power
- PackageType
- CL-2025-02
- DIP
- DIP,12.7x10.2mm
- DIP,22.1x13.8mm
- DIP,22.6x9.9mm
- DIP,24x9.6mm
- DIP,25.4x25.4mm
- DIP,31.8x20.3mm
- DIP,33.7x22.2mm
- DIP,37x24mm
- DIP,40.6x25.4mm
- DIP,45.7x25.4mm
- DIP,50.8x25.4mm
- DIP,50.8x38.1mm
- DIP,50.8x50.8mm
- DIP,52.3x27.2mm
- DIP,52.4x27.2mm
- DIP,69.5x39mm
- DIP,87x52mm
- DIP-11
- Capacitive Load(Max)
- 220uF
- Certification bodies
- CB
- CB,cCSAus
- CB,CE,CSA,cURus,UKCA
- CB,CE,CSA,TUV,UKCA,UL
- CB,CE,cULus,cURus
- CB,CE,cURus
- CB,CE,cURus,EAC,UKCA
- CB,CE,cURus,EAC,UL
- CB,CE,UKCA,UL
- CB,CSA
- CB,CSA,TUV,UL
- CB,cURus
- CB,cURus,UL
- CB,TUV,UL
- CB,UL
- CB、CE,cURus,EAC
- CE
- CE,cULus
- CE,cULus,EN
- CE,cULus,TUV
- Control characteristics
- Enable, Active Floating
- Enable, Active High
- Enable, Active Low
- Conversion Efficiency
- 56%
- 58%
- 60%
- 62%
- 63%
- 66%
- 67%
- 68%
- 69%
- 70%
- 71%
- 72%
- 73%
- 74%
- 75%
- 76%
- 77%
- 78%
- 79%
- 80%
- Conversion Type
- AC-DC
- DC-DC
- Current output (maximum value)
- 300µA
- 750µA
- 830µA
- 1mA
- 1.111mA
- 2.5mA
- 3mA,3mA
- 3.33mA
- 5.2mA,5.2mA
- 8.3mA,8.3mA
- 10.4mA
- 10.4mA,10.4mA
- 14mA,14mA
- 17mA
- 17mA,17mA
- 21mA
- 21mA,21mA
- 25mA,25mA
- 28mA
- 30mA,30mA
- DC voltage
- 24v
- Features
- Short-Circuit Protection
- Short-Circuit Protection
- Frequency
- 50kHz
- 400kHz
- Installation type
- Surface Mount
- Through Hole
- Isolation Voltage(Vrms)
- 1kV
- 1.5kV
- 1500V
- 1.6kV
- 3kV
- 4kV
- 4kV@AC
- 6kV
- Number of Channels
- 1
- 2
- Number of Outputs
- 1
- 2
- Operating Temperature
- -40℃~+105℃
- Output Current(Max)
- 33mA
- 34mA
- 42mA
- 56mA
- 67mA
- 83mA
- 84mA
- 100mA
- 110mA
- 111mA
- 125mA
- 133mA
- 134mA
- 167mA
- 200mA
- 208mA
- 210mA
- 222mA
- 230mA
- 250mA
- Output Power
- 500mW
- 504mW
- 510mW
- 900mW
- 996mW
- 1W
- 1.005W
- 1.008W
- 1.7W
- 1.8W
- 1.995W
- 2W
- 2.3W
- 3W
- 4W
- 4.1W
- 4.95W
- 5W
- 5.5W
- 6W
- Output Voltage
- 3.3V
- 5V
- 9V
- 12V
- 15V
- 24V
- 48V
- Output count
- 1
- 2
- 3
- Output current (maximum value)
- 166mA
- 250mA
- 416mA
- 830mA
- 833mA
- 1.5A
- 1.56A
- 1666mA
- 2A
- 2.5A
- 6.25A
- 6.7A
- Packaging/Housing
- 10-SMD Module
- 10-SMD Module, 6 Leads
- 10-SMD module, 7 leads
- 10-SMD module, 8 leads
- 10-SMD, 6 leads
- 11-DIP module, 8 pins
- 12-SIP module
- 12-SIP Module, 6 Leads
- 12-SMD module, 10 leads
- 14-DIP module
- 14-DIP module, 10 leads
- 14-DIP module, 6 leads
- 14-DIP Module, 7 Leads
- 14-SMD Module, 6 Leads
- 14-SMD module, 7 leads
- 16-DIP Module, 5 Leads
- 16-DIP module, 6 leads
- 16-DIP module, 7 leads
- 16-SIP module, 4 leads
- 16-SIP module, 5 leads
- Power (W)
- 250 mW
- 500 mW
- 858 mW
- 900 mW
- 960 mW
- 984 mW
- 990 mW
- 996 mW
- 999 mW
- 1 W
- 1.008 W
- 1.02 W
- 1.08 W
- 1.1 W
- 1.25 W
- 1.3 W
- 1.5 W
- 1.65 W
- 1.7 W
- 1.8 W
- Rated current
- 0.9a
- Rated power
- 21.6w
- Remarks
- Output Voltage + Output Current (Max)
- 12V/10W
- 12V/2W
- 12V/3W
- 24V/150W
- 24V/36W
- 24V/60W
- 32V/50W
- Size/Size
- 0.18" length x 0.16" width x 0.08" height (4.6mm x 4.1mm x 2.1mm)
- 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)
- 0.41" Length x 0.30" Width x 0.10" Height (10.3mm x 7.5mm x 2.7mm)
- 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
- 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
- 0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm)
- 0.45" Length x 0.30" Width x 0.40" Height (11.4mm x 7.6mm x 10.2mm)
- 0.45" Length x 0.33" Width x 0.69" Height (11.5mm x 8.5mm x 17.5mm)
- 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)
- 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
- 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
- 0.46" length x 0.24" width x 0.40" height (11.7mm x 6.0mm x 10.2mm)
- 0.46" Length x 0.33" Width x 0.41" Height (11.6mm x 8.5mm x 10.4mm)
- 0.46" long x 0.30" wide x 0.65" high (11.7mm x 7.5mm x 16.5mm)
- 0.46" long x 0.40" wide x 0.30" high (11.7mm x 10.2mm x 7.5mm)
- 0.47 inches long x 0.30 inches wide x 0.43 inches high (11.9mm x 7.7mm x 11.0mm)
- 0.47" Length x 0.44" Width x 0.31" Height (11.9mm x 11.3mm x 8.0mm)
- 0.48" long x 0.34" wide x 0.69" high (12.1mm x 8.6mm x 17.5mm)
- 0.48" long x 0.48" wide x 0.15" high (12.2mm x 12.2mm x 3.8mm)
- 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
- Standard number
- 60335-1; 60601-1; 61010-1; 62368-1
- 60335-1; 60601-1; 62368-1
- 60335-1; 62368-1
- 60601-1
- 60601-1; 60950-1
- 60601-1; 62368-1
- 60950-1
- 60950-1; 62368-1
- 62368-1
- 61000
- Supplier Device Packaging
- 12-SIP
- 16-DIP
- 16-SOIC
- 3-SIP Module
- 6-DIP
- 6-DIP Module
- 8-SIP
- 9-QFN(4,6x4,1)
- Module
- Quarter Brick
- Voltage - Input
- 80 ~ 264 VAC
- 80 ~ 264 VAC,115 ~ 370 VDC
- 80 ~ 305 VAC
- 80 ~ 305 VAC,110 ~ 390 VDC
- 85 ~ 264 VAC
- 85 ~ 264 VAC,120 ~ 370 VDC
- 85 ~ 264VAC,100 ~ 240VAC,120 ~ 370VDC
- 85 ~ 305 VAC
- 85 ~ 305 VAC,100 ~ 430 VDC
- 85 ~ 305 VAC,120 ~ 431 VDC
- 90 ~ 264 VAC
- 90 ~ 264 VAC,100 ~ 375 VDC
- 90 ~ 264 VAC,120 ~ 370 VDC
- 90 ~ 264 VAC,130 ~ 370 VDC
- 90 ~ 305 VAC,100 ~ 250 VDC
- 24V (9-36V)
- Voltage - Input (maximum value)
- -32V
- 3.5V
- 3.6V
- 3.63V
- 5V
- 5.25V
- 5.5V
- 5.75V
- 9V
- 9.45V
- 9.9V
- 10V
- 12V
- 12.6V
- 13.2V
- 14V
- 14.2V
- 14.4V
- 15V
- 15.75V
- Voltage - Input (minimum value)
- -10.5V
- -8V
- 0V
- 0.7V
- 2.8V
- 2.97V
- 3V
- 3.1V
- 4.25V
- 4.5V
- 4.6V
- 4.75V
- 5.5V
- 6.5V
- 7V
- 8V
- 8.1V
- 8.3V
- 8.55V
- 9V
- Voltage - Input(AC)
- 80VAC~264VAC
- 80VAC~305VAC
- 85VAC~264VAC
- 85VAC~305VAC
- Voltage - Isolation
- 3kVAC
- 4kVDC
- 500 V
- 1 kV
- 1.5 kV
- 1.6 kV
- 1.8 kV
- 1.92 kV
- 2 kV
- 2.25 kV
- 2.5 kV
- 3 kV
- 3.5 kV
- 3.6 kV
- 4 kV
- 4.2 kV
- 5 kV
- 5.2 kV
- 6 kV
- 6.4 kV
- Voltage - Output 1
- -1200V
- -6V
- -8V
- 1.2V
- 1.5V
- 1.8V
- 2.5V
- 3V
- 3.3V
- 3.4V
- 4V
- 0.75 ~ 5V
- 5V
- 5.1V
- 1.2 ~ 6V
- 6V
- 6.5V
- 7V
- 7.2V
- 9V
- Voltage - Output 2
- -12V
- -15V
- -24V
- -3.3V
- -3V
- -500V
- -5V
- -9V
- 1V
- 3V
- 3.3V
- 5V
- 9V
- 12V
- 15V
- Voltage - Output 3
- -12V
- -15V
- Voltage - Supply
- 4.5V~5.5V
- 4.5V~9V
- 4.7V~9V
- 4.75V~5.5V
- 8.5V~160V
- 9V~18V
- 9V~36V
- 9.2V~36V
- 9.4V~36V
- 9.8V~36V
- 10.8V~13.2V
- 11.4V~13.2V
- 18V~36V
- 18V~72V
- 18V~75V
- 21.6V~26.4V
- 22V~72V
- 22.8V~26.4V
- 36V~72V
- 36V~75V
- application
- Home appliances, ITE (commercial), medical
- Household appliances, ITE (commercial)
- INDUSTRIAL GRADE
- Industrial, ITE (commercial), medical
- ITE (Commercial)
- ITE (Commercial), Laboratory
- ITE (commercial), medical
- ITE (commercial), railway
- Medical type
- Rail
- characteristic
- Adjustable Output
- Adjustable output, remote on/off
- Adjustable output, remote switch, telemetry
- Adjustable output, telemetry
- Adjustable output, universal input
- Base board
- DC input capability, universal input
- IP68, Universal Input
- OCP
- OCP,OTP
- OCP,OTP,OVP
- OCP,OTP,OVP,SCP
- OCP,OTP,OVP,SCP,UVLO
- OCP,OVP,SCP
- OCP,OVP,SCP,UVLO
- OCP,SCP
- OCP,SCP,UVLO
- OTP,SCP
- Proportional Output
- Proportional output, remote switch
- efficiency
- 0.88
- 0.89
- 45%
- 50%
- 53%
- 54%
- 55%
- 57%
- 60 ~ 70%
- 60%
- 62%
- 63%
- 64%
- 65%
- 66%
- 67%
- 68%
- 69%
- 70 ~ 74%
- 70 ~ 75%
- input voltage
- 100-1000VDC
- 150-700VDC
- 250-1000VDC
- 300-1500VDC
- 80-800VDC
- 80~305VAC、113~431VDC
- 85-305VAC、120-430VDC
- 85VAC~264VAC
- 85VAC~305VAC
- 85~264VAC/100~370VDC
- 85~264VAC/110~370VDC
- 85~305VAC
- output power
- 2W
- 3W
- 5W
- 10W
- 36W
- 50W
- 60W
- 150W
- output voltage
- 5V
- 12V
- 15V
- 24V
- 32V
- size
- 105.0*22.0*17.5mm
- 110*46*20mm
- 134*66*40mm
- 140*97*40mm
- 168*110*50mm
- 170.0*113*42.8mm
- 26.0*24.0*13.0mm
- 28.0*18.0*17.5mm
- 39*25*22mm
- 45.7*25.4*21.5mm
- 52.4x27.2x24mm
- type
- Closed
- High voltage isolation module
- High voltage-isolation module
- Isolation module
- Linear Regulator Replacement
- Non-Isolated PoL Module
- working temperature
- -10°C ~ 60°C
- -20°C ~ 100°C
- -20°C ~ 100°C (With Derating)
- -20°C ~ 70°C (With Derating)
- -20°C ~ 80°C
- -20°C ~ 80°C (With Derating)
- -25°C to 60°C (derating)
- -25°C to 75°C (with derating)
- -25°C ~ 100°C (derated)
- -25°C ~ 70°C
- -25°C ~ 70°C (with Derating)
- -25°C ~ 75°C
- -25°C ~ 80°C (With Derating)
- -25°C ~ 85°C
- -25°C ~ 85°C (Derated)
- -30°C~80°C
- -40°C to 140°C (derating)
- -40°C to 88°C (derated)
- -40°C to 90°C (derated)
- -40°C ~ 100°C
Quantity
-
New look survey 

6953 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 279