This website requires JavaScript.

JLCPCB SMT Parts Library & Component Sourcing

Coupons
Help
Ship to
Feedback
  • Power connector / plug connector

    (1375)
  • Manufacturer
    • Amphenol ICC
    • Anderson Power
    • Changzhou Amass Elec
    • CUI
    • ERNI Elec
    • Harting Tech
    • HRS(Hirose)
    • I-PEX
    • LICQ
    • MOLEX
    • MPD (Memory Protection Devices)
    • MW(MEAN WELL Enterprises)
    • TE Connectivity
    • WAGO
    • XFCN
  • PackageType
    • P=3.81mm
    • Plugin
    • Throughhole
  • Contact Material
    • Copper alloy
  • Contact Plating
    • Gold
    • Silver
    • Tin
  • Contact electroplating
    • Silver
  • Contact inner diameter
    • 2mm
  • Holes Structure
    • 1x1P
  • Mounting Type
    • Straight
  • Number of PINs Per Row
    • 1
  • Number of Rows
    • 1
    • 2
    • 3
    • 4
  • Number of plugs
    • 5
  • Number of stitches
    • 2
    • 18
  • Operating Temperature
    • -20℃~+105℃
    • -40℃~+105℃
    • -55℃~+180℃
  • Pitch
    • 3.81mm
  • Rated current
    • 0.5A
    • 1A
    • 5A
    • 50A
  • Rated voltage
    • 12V
    • 100V
  • Row Spacing
    • 5mm
  • Rows
    • 1 row
  • Shell material
    • PBT
  • Voltage withstand
    • 500V
  • With Locker
    • Without a buckle
  • colour
    • Black
    • Natural color
    • Ocher
  • contact material
    • Brass, Phosphor Bronze
  • contact resistance
    • 50mΩ
    • 60mΩ
  • insulation resistance
    • 100MΩ
    • 1000MΩ
  • size
    • 14.5x7.5x4mm
    • 8.8x13.5x10.85mm
  • spacing
    • 10.4mm
  • working temperature
    • -15-+90℃
    • -25-+85℃
    • -30-+80℃
    • -40-+140℃
    • -55℃~+150℃
Results remaining: 1375
Quantity
-
1375 items in total
  • 1
  • 2
  • 3
  • 4
  • 5
  • 6
  • 55