JLCPCB SMT Parts Library & Component Sourcing
relay
(157)
- Manufacturer
- ABB
- CHINT
- Domestic brand
- IDEC
- Made in China
- Omron Electronics
- PANASONIC
- Phoenix Contact
- Schneider
- Shenler
- TE Connectivity
- PackageType
- Plugin
- Plugin,12.7x28.8mm
- Specifications
- Coil Voltage: 230 VAC; Coil Current: 14.2mA; Coil Resistance: 32.5 kOhms; Must Operate Voltage: 172.5 VAC; Must Release Voltage: 34.5 VAC; Operating Temperature: -40℃~70℃
- contact material
- Silver alloy
- Silver plated gold
- Silver-tin oxide
- contact types
- 1CO
- 2CO
- 2NC+2NO
- 2NC+4NO
- 3CO
- 4CO
- control type
- Liquid level
- function type
- Interface
- Middle
- Overload
- Phase loss and phase sequence protection
- Safety
- installation method
- Plug-and-play installation
- Rail installation
- Rail Mounted; Base Mounted
- insulation resistance
- 100MΩ
- 500MΩ
- 1000MΩ
- load current
- 3A
- 5A
- 6A
- 7A
- 8A
- 10A
- 12A
- 15A
- 16A
- load type
- Power
- rated voltage
- AC/DC:24V
- AC:120V
- AC:220/240V
- AC:220V
- AC:230V
- AC:240V
- AC:24V
- AC:250V
- AC:380V
- AC:48V
- DC:110V
- DC:125V
- DC:12V
- DC:220V
- DC:24V
- DC:48V
- DC:5V
- DC:60V
- DC:6V
- DV:24V
- setting current
- 0.63-1A
- 1-1.6A
- 1.6-2.5A
- 12-18A
- 16-24A
- 2.5-4A
- 4-6A
- 5.5-8A
- 7-10A
- 9-13A
- 5A
- 6A
- 8A
- 21A
- 23A
- size
- 29mm×12.7mm×15.7mm
- type
- Power relay
- working principle
- Electromagnetic
- Heat
Quantity
-
157 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 7