JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Abolished Device
(9665)
- Manufacturer
- Abracon LLC
- AMS
- Analog Devices Inc./Maxim Integrated
- Bel Fuse
- Brightking
- Bulgin
- CINCH
- Comus International
- EATON
- ERNI Elec
- Essentra
- Knowles
- Murata Electronics
- NEC
- Sensata Tech
- Silicon Microstructures(SMI)
- Skyworks Solutions
- SKYWORKS/SILICON LABS
- Switchcraft
- TE Connectivity
- PackageType
- 16-QSOP
- 40-QFN
- 64-QFN (9x9)
- Bolt Mount
- CSP-6
- DFN-14
- DFN-32(9x9)
- DFN-6
- DO-201
- DO-204AC(DO-15)
- DO-214AA(SMB)
- DO-214AB(SMC)
- DO-214AC(SMA)
- IND-SMD_L13.8-W12.9
- LDPAK-3
- LFLGA-173
- LGA-173_9.8X9.1mm
- LGA-44(7x7)
- LGA-64(9x9)
- MCM-28_6x6mm
- CMTI(kV/us)
- 25kV/us
- 45kV/us
- 50kV/us
- 100kV/us
- 125kV/us
- 150kV/us
- Capacitance
- 105pF@1kHz
- 210pF@1kHz
- 400pF@1kHz
- 710pF@1kHz
- 780pF@1kHz
- 850pF@1kHz
- 930pF@1kHz
- 1nF@1kHz
- Clamping Voltage
- 9.2V
- 10V
- 10.3V
- 10.5V
- 11.2V
- 11.3V
- 12.1V
- 12.6V
- 12.9V
- 13.6V
- 14.4V
- 14.5V
- 15.6V
- 16.7V
- 17V
- 18.2V
- 19.9V
- 20V
- 21.2V
- 21.5V
- Color
- Black
- Connector Type
- Board-End
- Header
- RJ45 crystal head
- RJ50 crystal head
- Contact Material
- Brass
- Copper alloy
- Phosphor Bronze
- Phosphor bronze alloy
- Contact Plating
- Gold
- Lead-tin
- Tin
- Current - Continuous Drain(Id)
- 80A
- 82A
- Current - Output High(IOH)
- 250mA
- 1.8A
- 2A
- 2.5A
- 4A
- Current - Output Low(IOL)
- 500mA
- 3A
- 4A
- 4.1A
- Current - Saturation(Isat)
- 6.6A
- 7.5A
- Current - Supply
- 26mA
- 46mA
- 98mA
- 108mA
- 121mA
- 130mA
- Current Rating
- 2.5mA
- 5.8A
- 9.2A
- 15A
- Current Rating-Signal
- 3A
- 5A
- DC Resistance(DCR)
- 13.5mΩ
- 17.6mΩ
- 60Ω
- Data Rate(Max)
- 100Mbps
- 10Mbps
- 150Mbps
- 15Mbps
- 1Mbps
- Default Output
- High level
- Low Level
- Drain to Source Voltage
- 40V
- 55V
- 60V
- Energy
- 210J
- 275J
- 305J
- 350J
- 380J
- 42J
- 565J
- 67J
- Fall Time
- 12ns
- 13.3ns
- 20ns
- 8.5ns
- Frequency
- 27MHz
- 49.152MHz
- 70.656MHz
- 170.24MHz
- 500MHz
- 693.483MHz
- 750MHz
- 1GHz
- 2GHz
- 3GHz
- 4GHz
- 6GHz
- 10GHz
- 11GHz
- 12GHz
- 12.4GHz
- 18GHz
- 20GHz
- 25GHz
- 26.5GHz
- Gain Bandwidth Product
- 125kHz
- Gate Charge(Qg)
- 135nC@10V
- 150nC@10V
- 160nC@10V
- Gate Threshold Voltage (Vgs(th)@Id)
- 2.5V
- 4V
- Gender
- Female
- Male
- Hold Current(Ih)
- 50mA
- 150mA
- INL/DNL(LSB)
- 0.5LSB
- 1LSB
- Ib - Input Bias Current
- 50pA
- Impedance
- 50Ω
- 75Ω
- Inductance
- 3.5uH
- 6.1uH
- 155uH
- Input Capacitance(Ciss@Vds)
- 6.9nF@25V
- 8.55nF@25V
- 9nF@25V
- 9.6nF@25V
- Integral non - linearity
- 0.5LSB
- 1LSB
- Interface
- I2C
- MICROWIRE
- Parallel
- QSPI
- SPI
- Isolation Voltage(Vrms)
- 2500
- 3750
- 5000
- 6000
- 1.5kV
- 2.5kV
- 4kV
- LED
- WithLED
- Without LED
- Maximum AC Volts
- 250V
- 275V
- 300V
- 320V
- 350V
- 625V
- Maximum DC Volts
- 320V
- 350V
- 385V
- 415V
- 460V
- 825V
- Maximum Power Supply Range (Vdd-Vss)
- 7V
- Mounting Type
- Panel Mounting
- Right-Angle
- Straight
- Noise density(eN)
- 80nV/√Hz@1kHz
- Number
- 1 N-channel
- Number of Channels
- Dual
- Single channel
- 1
- 2
- Number of Drivers
- 1
- 2
- Number of Forward Channels
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- Number of Lines
- 2
- Number of Outputs
- 1
- 2
- 3
- 4
- 6
- 7
- 8
- 10
- 12
- Number of PINs Per Row
- 3
- Number of Pins
- 15P
- 25P
- 37P
- 50P
- 9P
- Number of Ports
- 1
- 2
- 4
- 6
- 12
- Number of Reverse Channels
- 0
- 1
- 2
- 3
- 4
- Number of Rows
- 1
- 2
- 3
- Number of Taps
- 1024
- Off-state Capacitance (Co)
- 35pF
- 50pF
- 55pF
- 70pF
- 80pF
- 100pF
- On - State Voltage(VT)
- 4V
- Operating Temperature
- -40℃~+125℃
- -40℃~+125℃@(Ta)
- -40℃~+85℃
- -55℃~+125℃
- -65℃~+125℃
- 0℃~+70℃
- Operating Temperature Range
- -40℃~+85℃
- -40℃~+90℃
- -55℃~+155℃
- -55℃~+85℃
- -65℃~+165℃
- Output Current
- 40mA
- 80mA
- 110mA
- 220mA
- 320mA
- 350mA
- 420mA
- 450mA
- 500mA
- 560mA
- 600mA
- 640mA
- 760mA
- 840mA
- 850mA
- 900mA
- 1A
- 1.1A
- 1.12A
- 1.2A
- Output Frequency(Max)
- 133MHz
- 170MHz
- 200MHz
- 333.33MHz
- 350MHz
- 625MHz
- 718.5MHz
- 720MHz
- 1GHz
- 1.028GHz
- 1.47456GHz
- 2.75GHz
- 2.94912GHz
- Output Level
- CML
- HCSL
- LVCMOS
- LVDS
- LVPECL
- Output Type
- CMOS
- LVDS
- LVPECL
- Voltage Buffer
- Pd - Power Dissipation
- 1.8W
- 115W
- 143W
- Peak Current
- 1.75kA
- 3.5kA
- 6.5kA
- 10kA
- Peak Pulse Current (Ipp)
- 1.3A
- 2.3A
- 2.5A
- 4.2A
- 7.9A
- 8.5A
- 8.8A
- 9.2A
- 9.5A
- 9.6A
- 10A
- 10.3A
- 10.5A
- 11.1A
- 11.2A
- 12.1A
- 12.2A
- 13.1A
- 13.5A
- 14.4A
- Peak Pulse Current-Ipp (10/1000us)
- 30A
- 45A
- 80A
- 100A
- Peak Pulse Power Dissipation (Ppp)
- 200W
- 400W
- 500W
- 600W
- 1.5kW
- 3kW
- 5kW
- 15kW
- 30kW
- Polarity
- Bidirectional
- Unidirectional
- Primary Side Voltage
- 115V
- 230V
- Primary Winding(s)
- Dual
- Single channel
- RDS(on)
- 4.2mΩ@10V,41A
- 4.8mΩ@10V,40A
- 6mΩ@10V,41A
- 7.4mΩ@10V,41A
- RF Series
- BNC
- FType
- MCX
- NType
- RP-SMA
- SMA
- SMB
- SMC
- SMP
- SMPM
- TNC
- Ratings
- cat5
- cat5e
- cat6
- cat6a
- cat8.1
- Resistance Value (Ohms)
- 10kΩ
- Resolution(Bits)
- 12Bit
- 16Bit
- 6Bit
- 8Bit
- Reverse Leakage Current (Ir)
- 2uA
- Reverse Stand-Off Voltage (Vrwm)
- 5V
- 5.8V
- 6V
- 6.4V
- 6.5V
- 7V
- 7.02V
- 7.5V
- 8V
- 8.5V
- 8.55V
- 9.4V
- 10V
- 10.2V
- 11V
- 12V
- 12.8V
- 13V
- 13.6V
- 14V
- Rise Time
- 10.5ns
- 12ns
- 20ns
- 5.5ns
- Sampling Rate
- 3MHz
- Secondary Side Voltage
- 5V
- 6.3V
- 8V
- 10V
- 12V
- 12.6V
- 14V
- 15V
- 16V
- 18V
- 20V
- 24V
- 28V
- 30V
- 36V
- 40V
- 56V
- 115V
- 230V
- Secondary Winding
- Dual
- Single channel
- Settling Time
- 1us
- 20us
- 350ns
- 400ns
- Shielding
- Shielded
- Unshielded
- Single supply
- 2.7V~7V
- Slew Rate
- 66V/ms
- Switching Voltage(Vs)
- 25V
- 40V
- 130V
- 260V
- Temperature Coefficient(Typ)
- 35ppm/℃
- Tolerance
- -20%~+40%
- Turns Ratio
- 1:0.682
- Type
- ESD
- Interface
- Power Management
- Tuner
- TVS
- Varistor Voltage
- 390V
- 430V
- 470V
- 510V
- 560V
- 1kV
- Voltage - Breakdown
- 6V
- 6.4V
- 6.45V
- 6.67V
- 7.13V
- 7.22V
- 7.6V
- 7.79V
- 8.33V
- 8.89V
- 9.44V
- 9.5V
- 10.5V
- 11.1V
- 11.4V
- 12.2V
- 13.3V
- 14.3V
- 14.4V
- 15.2V
- Voltage - Supply
- 1.5V~3.3V
- 1.5V~5V
- 1.71V~1.89V
- 1.71V~1.98V
- 1.71V~3.47V
- 1.71V~3.63V
- 1.71V~3.6V
- 1.8V
- 1.8V~3.3V
- 1.8V~3.6V
- 1.8V~3.8V
- 2.2V~3.6V
- 2.25V~2.75V
- 2.25V~3.3V
- 2.25V~3.6V
- 2.4V~7V
- 2.5V
- 2.5V~3.3V
- 2.5V~3.6V
- 2.5V~5.25V
- Voltage Rating (Max)
- 250V
- Vos - Input Offset Voltage
- 1mV
- differential input
- NONE
- number of channels
- 1
- operating temperature
- -40℃~+125℃
Quantity
-
9665 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 387