JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
PCB Welding Terminal
(887)
- Manufacturer
- --
- Amphenol ICC
- C&K
- chxunda
- CNNT(Shenzhen Connection Elec)
- DEGSON
- Dinkle
- ERNI Elec
- Harting Tech
- HCTL
- Keystone
- Milliohm
- MOLEX
- Phoenix Contact
- Samtec
- SAMZO
- STEIPU
- TE Connectivity
- Temile
- Wurth Elektronik
- PackageType
- 11Position
- 2Position
- DIP-12,P=10.16mm
- DIP-4P,10.5x10mm
- DIP-4P,10.5x8mm
- DIP-4P,10x8mm
- DIP-4P,11.1x9.2mm
- DIP-4P,11.3x9.2mm
- DIP-4P,12x10mm
- DIP-4P,14x12mm
- DIP-4P,15.5x12mm
- DIP-4P,18x14mm
- DIP-4P,18x18mm
- DIP-4P,7.9x7.9mm
- DIP-4P,8x8mm
- DIP-4P,9x6.5mm
- DIP-6P,14.5x14.5mm
- DIP-6P,15x13.1mm
- DIP-6P,18x15mm
- DIP-6P,26x20.6mm
- Body Material
- Brass
- Copper
- Copper alloy
- Phosphor Bronze
- Red Copper
- Steel
- Connectable Bits
- 1
- Contact Material
- Copper alloy
- Contact Plating
- Tin
- Current Rating
- 15A
- 18A
- 24A
- 25A
- 30A
- 35A
- 40A
- 45A
- 50A
- 55A
- 60A
- 70A
- 75A
- 80A
- 85A
- 90A
- 100A
- 110A
- 130A
- 135A
- Height Above Board
- 10.5mm
- 10mm
- 11.2mm
- 11mm
- 12.5mm
- 12.6mm
- 12mm
- 13.5mm
- 13.85mm
- 13mm
- 14.1mm
- 14mm
- 15.2mm
- 15.5mm
- 15mm
- 16.7mm
- 16mm
- 17.1mm
- 17.5mm
- 17.8mm
- Number of Leg
- 1
- 2
- 4
- 6
- 7
- 8
- 9
- 10
- 12
- 14
- 16
- 18
- 20
- 25
- 30
- 36
- Ontology Coating
- Gold
- Lead-tin
- Silver
- Tin
- Operating Temperature
- -40℃~+125℃
- Pin Spacing(Adjacent)
- 10mm
- 15mm
- 5.5mm
- 5.6mm
- 5.95mm
- 5mm
- 6.25mm
- 6.2mm
- 6.4mm
- 6.5mm
- 6mm
- 7.2mm
- 7.5mm
- 7mm
- 8.25mm
- 8.3mm
- 8.5mm
- 8mm
- 9mm
- Screw Hole Size
- M3
- M3.5
- M4
- M5
- M6
- M8
- Terminal Type
- Top
- appearance and shape
- Bench-shaped
Quantity
-
887 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 36