JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
SMD Quick Terminal
(433)
- Manufacturer
- 3M
- BZXC
- CNNT(Shenzhen Connection Elec)
- Keystone
- MOLEX
- SAMZO
- TE Connectivity
- Temile
- WECO
- Wurth Elektronik
- XFCN
- Xucheng Elec
- PackageType
- Plugin
- Plugin,P=10mm
- Plugin,P=3.5mm
- Plugin,P=5mm
- Plugin,P=7.5mm
- PluginP=10mm
- PluginP=7.5mm
- Push-Pull,P=5mm
- Blade Width
- 2.8mm
- 4.8mm
- 6.25mm
- 6.3mm
- 7.8mm
- Body Material
- Brass
- Connectable Bits
- 1
- 2
- 3
- Connector Type
- Quick connect terminal
- Contact Material
- Brass
- Phosphor Bronze
- Steel
- Tin
- Contact Plating
- Nickel
- Tin
- Current Rating
- 6A
- 7.5A
- 10A
- 15A
- 20A
- Height Above Board
- 10.2mm
- 11.8mm
- 12.6mm
- 13mm
- 14mm
- 9.1mm
- Number of Leg
- 2
- 4
- 6
- Ontology Coating
- Nickel
- Tin
- Operating Temperature
- -20℃~+105℃
- -40℃~+100℃
- Pin Spacing(Adjacent)
- 3.9mm
- 5.15mm
- 5.1mm
- 5mm
- 6mm
- Terminal Type
- Top
- Wire Gauge - AWG
- 18~22
- appearance and shape
- Sheet-like
Quantity
-
433 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 18