
* Images are for reference only
IS61NLP51218B-200TQLI
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61NLP51218B-200TQLI
- JLCPCB Part #
- C1352338
- Package
- LQFP-100(14x20)
- Description
- 3.135V~3.465V 9Mbit LQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1630
200+
$5.4810
500+
$5.2890
1000+
$5.1930
Related Products
IS61NLP51218A-200TQLI
ISSI(Integrated Silicon Solution)
$28.02
IS61NLP51236B-200TQLI
ISSI(Integrated Silicon Solution)
$22.26
IS61LPS51218B-200TQLI
ISSI(Integrated Silicon Solution)
$17.81
IS61LPS51218A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$24.37
IS64LPS25636A-166TQLA3-TR
ISSI(Integrated Silicon Solution)
$37.08
IS61LPS51218A-200TQLI
ISSI(Integrated Silicon Solution)
$28.02