
* Images are for reference only
DE1E3RA102MN4AQ01F
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE1E3RA102MN4AQ01F
- JLCPCB Part #
- C1623509
- Package
- Plugin,P=10mm
- Description
- 1nF ±20% X1,Y1 500V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1896
200+
$0.0734
500+
$0.0708
1000+
$0.0695