
* Images are for reference only
766161474GPTR7
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766161474GPTR7
- JLCPCB Part #
- C1738213
- Package
- SOIC-16
- Description
- 15 ±2% 470kΩ 80mW ±100ppm/℃ SOIC-16 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3335
200+
$0.5160
500+
$0.4980
800+
$0.4890
Related Products