
* Images are for reference only
IS46LQ32256AL-062BLA2-TR
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS46LQ32256AL-062BLA2-TR
- JLCPCB Part #
- C17616332
- Package
- TFBGA-200(10x14.5)
- Description
- TFBGA-200(10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.6375
200+
$22.9980
500+
$22.2300
1000+
$21.8505
Related Products
IS46LQ32256AL-062BLA1-TR
ISSI(Integrated Silicon Solution)
$52.40
IS46LQ32256A-062BLA2-TR
ISSI(Integrated Silicon Solution)
$65.88
IS46LQ32256A-062BLA1-TR
ISSI(Integrated Silicon Solution)
$52.40
MT53E512M32D1ZW-046 AIT:B
Micron Tech
$39.43
IS43LQ16256AL-062TBLI-TR
ISSI(Integrated Silicon Solution)
$28.30
MT53E512M32D1ZW-046BAAT:B
Micron Tech
$45.17