
* Images are for reference only
770103332
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 770103332
- JLCPCB Part #
- C19289859
- Package
- SIP-10
- Description
- 5 ±2% 3.3kΩ 100mW ±100ppm/℃ SIP-10 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2681
250+
$0.1070
500+
$0.1034
1000+
$0.1016