
* Images are for reference only
DPFF16D68J
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPFF16D68J
- JLCPCB Part #
- C19345480
- Package
- Plugin,P=18.3mm
- Description
- 6.8nF -55℃~+105℃ ±5% 500V Plugin,P=18.3mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6160
200+
$1.0440
500+
$1.0095
1000+
$0.9915
Related Products