
* Images are for reference only
DPFF16D1J
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPFF16D1J
- JLCPCB Part #
- C19553062
- Package
- Plugin,P=18.3mm
- Description
- 1nF -55℃~+105℃ ±5% 500V Plugin,P=18.3mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1825
200+
$0.8715
500+
$0.8430
1000+
$0.8280