
* Images are for reference only
MAX9945ATT+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9945ATT+T
- JLCPCB Part #
- C2057665
- Package
- TDFN-6-EP(3x3)
- Description
- Single Channel 0.05pA 3MHz TDFN-6-EP(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9320
200+
$0.7485
500+
$0.7215
1000+
$0.7095
Related Products
MAX9943ATT+T
Analog Devices Inc./Maxim Integrated
$2.23
MAX6495ATT+T
Analog Devices Inc./Maxim Integrated
$7.08
MAX9944ATA+T
Analog Devices Inc./Maxim Integrated
$3.41
MAX4475ATT+
Analog Devices Inc./Maxim Integrated
$1.09
MAX4238ATT+
Analog Devices Inc./Maxim Integrated
$1.22
MAX4238ATT+T
Analog Devices Inc./Maxim Integrated
$0.57