
* Images are for reference only
MAX4475ATT+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4475ATT+
- JLCPCB Part #
- C4367704
- Package
- TDFN-6-EP(3x3)
- Description
- Single Channel 1pA 10MHz TDFN-6-EP(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0845
200+
$0.4200
500+
$0.4050
1000+
$0.3975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX4475ATT+T
Analog Devices Inc./Maxim Integrated
$2.39
MAX6495ATT+
Analog Devices Inc./Maxim Integrated
$13.51
MAX4475ASA+
Analog Devices Inc./Maxim Integrated
$1.65
MAX4238ATT+T
Analog Devices Inc./Maxim Integrated
$0.57
MAX9945ATT+T
Analog Devices Inc./Maxim Integrated
$1.94
MAX9943ATT+T
Analog Devices Inc./Maxim Integrated
$2.23