
* Images are for reference only
HHXB350ARA470MF61G
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- HHXB350ARA470MF61G
- JLCPCB Part #
- C2161812
- Package
- SMD,D6.3xL6.1mm
- Description
- 35V 47uF Polymer ±20% 60mΩ 1.3A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4710
200+
$0.1830
500+
$0.1770
1000+
$0.1740