
* Images are for reference only
A2541HWV-2x8P
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2541HWV-2x8P
- JLCPCB Part #
- C239348
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Gold -40℃~+105℃ 250V 3AP Brass Direct Insert 2x8P Top 8.5mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3405
10+
$0.2640
30+
$0.2310
100+
$0.1905
500+
$0.1725
1000+
$0.1620