
* Images are for reference only
AFK227M35F24T-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK227M35F24T-F
- JLCPCB Part #
- C2442819
- Package
- SMD,D8xL10.2mm
- Description
- 220uF 35V 600mA@100kHz 160mΩ ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5110
10+
$2.1495
30+
$1.9230
100+
$1.6920
500+
$1.5870
1000+
$1.5420