
* Images are for reference only
VPR251U100N1L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- VPR251U100N1L
- JLCPCB Part #
- C2622045
- Package
- Plugin,D25.4xL41.3mm
- Description
- 250uF 100V 111mΩ@10kHz -10%~+75% 1.818A@10kHz Plugin,D25.4xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6395
200+
$5.2785
500+
$5.0925
1000+
$5.0010