
* Images are for reference only
601D278F035JJ1
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D278F035JJ1
- JLCPCB Part #
- C1614547
- Package
- Plugin,D25.4xL41.3mm
- Description
- 2700uF 35V 71mΩ@120Hz 3.35A@120Hz -10%~+50% Plugin,D25.4xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5545
200+
$12.5985
500+
$12.1560
1000+
$11.9370
Related Products