
* Images are for reference only
VPR422U010N1L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- VPR422U010N1L
- JLCPCB Part #
- C2622108
- Package
- Plugin,D25.4xL41.3mm
- Description
- 4200uF 10V 32mΩ@10kHz -10%~+75% 3.702A@10kHz Plugin,D25.4xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9420
200+
$5.0085
500+
$4.8330
1000+
$4.7460
Related Products