
* Images are for reference only
FN21X334K250ECG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FN21X334K250ECG
- JLCPCB Part #
- C2929173
- Package
- 0805
- Description
- 25V 330nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 496
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0219
200+
$0.0173
600+
$0.0148
3000+
$0.0133
9000+
$0.0120
21000+
$0.0113